SW-02-04-T-S-300-200-VS vs HBC15HEYS feature comparison

SW-02-04-T-S-300-200-VS Samtec Inc

Buy Now Datasheet

HBC15HEYS Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.33 inch
Body Depth 0.3 inch 0.431 inch
Body Length 0.4 inch 2.375 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Mixed Contacts YES NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL, CSA UL
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 2 30
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option HOLE .12- .126
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Terminal Length 0.44 inch
Terminal Pitch 2.54 mm

Compare SW-02-04-T-S-300-200-VS with alternatives

Compare HBC15HEYS with alternatives