SW-02-04-T-S-300-200-VS vs BB080-36-A-0-0270-0150-L-B feature comparison

SW-02-04-T-S-300-200-VS Samtec Inc

Buy Now Datasheet

BB080-36-A-0-0270-0150-L-B Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.12 inch
Body Depth 0.3 inch 0.059 inch
Body Length 0.4 inch 0.577 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating SN ON NI AU
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Mixed Contacts YES NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Reference Standard UL, CSA UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 36
Base Number Matches 1 1
Rohs Code Yes
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 200VAC V
Insulation Resistance 500000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.031 inch
Mating Contact Row Spacing 0.047 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.47 mm
Plating Thickness FLASH inch
Rated Current (Signal) 0.5 A
Terminal Pitch 0.8 mm
UL Flammability Code 94V-0

Compare SW-02-04-T-S-300-200-VS with alternatives

Compare BB080-36-A-0-0270-0150-L-B with alternatives