HBC15HEYS
vs
SW-02-04-T-S-580-120-VS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
Body Breadth
0.33 inch
0.25 inch
Body Depth
0.431 inch
0.58 inch
Body Length
2.375 inch
0.4 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.44 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
30
2
Base Number Matches
1
1
Contact Arrangement
S0P2
Contact Gender
MALE
Insulator Color
BLACK
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Compare HBC15HEYS with alternatives
Compare SW-02-04-T-S-580-120-VS with alternatives