BB080-36-A-0-0270-0150-L-B
vs
SW-02-04-T-S-580-120-VS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.12 inch
0.25 inch
Body Depth
0.059 inch
0.58 inch
Body Length
0.577 inch
0.4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.47 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL, CSA
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
36
2
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Arrangement
S0P2
Contact Finish Termination
TIN OVER NICKEL
Insulator Color
BLACK
Compare BB080-36-A-0-0270-0150-L-B with alternatives
Compare SW-02-04-T-S-580-120-VS with alternatives