SV30P0603 vs FPV201212G300PKT feature comparison

SV30P0603 Maida Development Company

Buy Now Datasheet

FPV201212G300PKT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAIDA DEVELOPMENT CO FENGHUA ADVANCED TECHNOLOGY
Package Description , CHIP, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 25 V 21.2 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method TR, EMBOSSED PAPER, 7/13 INCH

Compare SV30P0603 with alternatives

Compare FPV201212G300PKT with alternatives