There are no models available for this part yet.
Overview of SV30P0603 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for SV30P0603 by Maida Development Company
Part Data Attributes for SV30P0603 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
30 V
|
Alternate Parts for SV30P0603
This table gives cross-reference parts and alternative options found for SV30P0603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV30P0603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201212G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | SV30P0603 vs FPV201212G300SKT |
VA-B2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | SV30P0603 vs VA-B2012-300JJT |
FPV201212G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | SV30P0603 vs FPV201212G300SKB |
VA-A2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | SV30P0603 vs VA-A2012-300JJT |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | SV30P0603 vs VSN2012A30TE |
FPV321611G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | SV30P0603 vs FPV321611G300SKB |
VA-B1608-300JJB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | SV30P0603 vs VA-B1608-300JJB |
FPV201212G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | SV30P0603 vs FPV201212G300PKT |
VA-A2012-300JJL | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | SV30P0603 vs VA-A2012-300JJL |
VSN1608A30TR | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | SV30P0603 vs VSN1608A30TR |