SV30P0603 vs ZVX25S0805400-R1 feature comparison

SV30P0603 Maida Development Company

Buy Now Datasheet

ZVX25S0805400-R1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO STACKPOLE ELECTRONICS INC
Package Description , CHIP, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN Silver/Palladium (Ag/Pd)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.005 W

Compare SV30P0603 with alternatives

Compare ZVX25S0805400-R1 with alternatives