STPS30SM120ST vs ESAC82-006 feature comparison

STPS30SM120ST STMicroelectronics

Buy Now Datasheet

ESAC82-006 Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FUJI ELECTRIC CO LTD
Package Description TO-220AB, 3 PIN SC-46, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer STMicroelectronics
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 240 A 80 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 30 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 120 V 60 V
Reverse Current-Max 275 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare STPS30SM120ST with alternatives

Compare ESAC82-006 with alternatives