ESAC82-006
vs
MBRF1530CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code
TO-220AB
Package Description
SC-46, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
80 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
10 A
7.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
30 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
3
Breakdown Voltage-Min
30 V
Case Connection
ISOLATED
Forward Voltage-Max (VF)
0.7 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
100 µA
Reverse Test Voltage
30 V
Compare ESAC82-006 with alternatives