Diodes
ESAC82-006
Fuji Electric Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN

Overview of ESAC82-006 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ESAC82-006 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESAC82-006 by Fuji Electric Co Ltd

ESAC82-006
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
SC-46, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. ESAC82-006
    Fuji Electric Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN
    VS

Alternate Parts for ESAC82-006

This table gives cross-reference parts and alternative options found for ESAC82-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESAC82-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMB-29LS Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN Sanken Electric Co Ltd ESAC82-006 vs FMB-29LS
UFT1220 Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation ESAC82-006 vs UFT1220
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation ESAC82-006 vs SB2030FCT
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd ESAC82-006 vs YG878C15R
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation ESAC82-006 vs DSB15IM45PB
DSTF30120CR Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Littelfuse Inc ESAC82-006 vs DSTF30120CR
NP16DT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN General Instrument Corp ESAC82-006 vs NP16DT
SFN20A350C Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation ESAC82-006 vs SFN20A350C
ISR1035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor ESAC82-006 vs ISR1035A
SBR40U200CTF Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Diodes Incorporated ESAC82-006 vs SBR40U200CTF
Part Number Description Manufacturer Compare
MBR3080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor ESAC82-006 vs MBR3080FCT
YA878C12R Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd ESAC82-006 vs YA878C12R
YA865C10R Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fuji Electric Co Ltd ESAC82-006 vs YA865C10R
BYQ30E-100 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors ESAC82-006 vs BYQ30E-100
IRL1605A Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor ESAC82-006 vs IRL1605A
15R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) ESAC82-006 vs 15R1/220
SDT40H120CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, Diodes Incorporated ESAC82-006 vs SDT40H120CT
MBRF16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation ESAC82-006 vs MBRF16100CT
PBYR20-25CT 20A, 25V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors ESAC82-006 vs PBYR20-25CT
S9003P2CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated ESAC82-006 vs S9003P2CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESAC82-006 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESAC82-006 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of ESAC82-006 would you like to use for your alert(s)?
  • Please alert me when ESAC82-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESAC82-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESAC82-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESAC82-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESAC82-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESAC82-006 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: