STPS20200CFP
vs
SDURF1530CTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
TO-220FP, 3 PIN
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Application
FAST RECOVERY POWER
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.86 V
1.3 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
180 A
80 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
300 V
Reverse Current-Max
15 µA
10 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Operating Temperature-Max
150 °C
Output Current-Max
7.5 A
Reverse Recovery Time-Max
0.045 µs
Compare STPS20200CFP with alternatives
Compare SDURF1530CTR with alternatives