STPS20200CFP vs STPRA2040CTW feature comparison

STPS20200CFP STMicroelectronics

Buy Now Datasheet

STPRA2040CTW Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS LITE-ON SEMICONDUCTOR CORP
Package Description TO-220FP, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Application FAST RECOVERY POWER EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.86 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 180 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 400 V
Reverse Current-Max 15 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Output Current-Max 20 A
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.035 µs

Compare STPS20200CFP with alternatives

Compare STPRA2040CTW with alternatives