SDURF1530CTR
vs
SBL1040CTW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
LITE-ON SEMICONDUCTOR CORP
Package Description
ITO-220AB, 3 PIN
R-PSFM-T3
Reach Compliance Code
compliant
compliant
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
LOW POWER LOSS, FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
CATHODE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
80 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
7.5 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
300 V
40 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.045 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
JESD-609 Code
e3
Qualification Status
Not Qualified
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Compare SDURF1530CTR with alternatives
Compare SBL1040CTW with alternatives