STPS15M80CFP vs RF2001T3D feature comparison

STPS15M80CFP STMicroelectronics

Buy Now Datasheet

RF2001T3D ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS ROHM CO LTD
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 TO-220FN, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer STMicroelectronics ROHM Semiconductor
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY VERY FAST RECOVERY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.475 V 1.3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e1
Non-rep Pk Forward Current-Max 220 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 7.5 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 80 V 300 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 6
Pbfree Code Yes
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.025 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STPS15M80CFP with alternatives

Compare RF2001T3D with alternatives