RF2001T3D vs MBRF40200CTR feature comparison

RF2001T3D ROHM Semiconductor

Buy Now Datasheet

MBRF40200CTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-220AB
Package Description TO-220FN, 3 PIN ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Application VERY FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1
Non-rep Pk Forward Current-Max 100 A 396 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 20 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 200 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
Operating Temperature-Min -55 °C
Reverse Current-Max 1000 µA
Technology SCHOTTKY

Compare RF2001T3D with alternatives

Compare MBRF40200CTR with alternatives