STB85NF55 vs STB85NF55T4 feature comparison

STB85NF55 STMicroelectronics

Buy Now Datasheet

STB85NF55T4 STMicroelectronics

Buy Now Datasheet
Yes
Yes Yes
Active Active
STMICROELECTRONICS STMICROELECTRONICS
D2PAK D2PAK
SMALL OUTLINE, R-PSSO-G2 TO-263, D2PAK-3
4 4
not_compliant not_compliant
EAR99 EAR99
980 mJ 980 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
55 V 55 V
80 A 80 A
0.008 Ω 0.008 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-263AB TO-263AB
R-PSSO-G2 R-PSSO-G2
e3 e3
1 1
2 2
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C 175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 245
N-CHANNEL N-CHANNEL
300 W 300 W
320 A 320 A
Not Qualified Not Qualified
YES YES
Matte Tin (Sn) Matte Tin (Sn) - annealed
GULL WING GULL WING
SINGLE SINGLE
NOT SPECIFIED 30
SWITCHING SWITCHING
SILICON SILICON
1 1
26 Weeks
STMicroelectronics
1

Compare STB85NF55 with alternatives

Compare STB85NF55T4 with alternatives