STP6NK90Z vs STD5NK40Z-1 feature comparison

STP6NK90Z STMicroelectronics

Buy Now Datasheet

STD5NK40Z-1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB TO-251
Package Description TO-220, 3 PIN IPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature AVALANCHE RATED, HIGH VOLTAGE AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 300 mJ 130 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 400 V
Drain Current-Max (ID) 5.8 A 3 A
Drain-source On Resistance-Max 2 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-251AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 140 W 45 W
Pulsed Drain Current-Max (IDM) 23.2 A 12 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Case Connection DRAIN
Feedback Cap-Max (Crss) 11.5 pF
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Turn-off Time-Max (toff) 33.5 ns
Turn-on Time-Max (ton) 15.2 ns

Compare STP6NK90Z with alternatives

Compare STD5NK40Z-1 with alternatives