STP4NK60Z vs STD5NK40Z-1 feature comparison

STP4NK60Z STMicroelectronics

Buy Now Datasheet

STD5NK40Z-1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB TO-251
Package Description ROHS COMPLIANT, TO-220, 3 PIN IPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Avalanche Energy Rating (Eas) 120 mJ 130 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 400 V
Drain Current-Max (ID) 4 A 3 A
Drain-source On Resistance-Max 2 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-251AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 70 W 45 W
Pulsed Drain Current-Max (IDM) 16 A 12 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature AVALANCHE ENERGY RATED
Case Connection DRAIN
Feedback Cap-Max (Crss) 11.5 pF
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Turn-off Time-Max (toff) 33.5 ns
Turn-on Time-Max (ton) 15.2 ns

Compare STP4NK60Z with alternatives

Compare STD5NK40Z-1 with alternatives