STLSMD20-12-SGU
vs
2691-0170
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MPE GARRY GMBH
|
HOLLINGSWORTH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.2 inch
|
|
Body Depth |
0.189 inch
|
|
Body Length |
0.6 inch
|
0.472 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
Gold (Au)
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
650VAC V
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.8006 mm
|
2.0066 mm
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
12
|
12
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
20 mΩ
|
Insulation Resistance |
|
1000000000 Ω
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.075 inch
|
Withdrawl Force-Min |
|
8.896 N
|
|
|
|
Compare STLSMD20-12-SGU with alternatives
Compare 2691-0170 with alternatives