STLSMD20-12-SGU
vs
850-10-012-30-002101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.2 inch
0.282 inch
Body Depth
0.189 inch
0.132 inch
Body Length
0.6 inch
0.316 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Gold (Au)
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
5.1562 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
12
12
Base Number Matches
1
1
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Plating Thickness
10u inch
Compare STLSMD20-12-SGU with alternatives
Compare 850-10-012-30-002101 with alternatives