STLSMD20-12-SGU vs 2215-2X6GD feature comparison

STLSMD20-12-SGU MPE-Garry GmbH

Buy Now Datasheet

2215-2X6GD Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch 0.135 inch
Body Depth 0.189 inch 0.045 inch
Body Length 0.6 inch 0.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.8006 mm 3.6068 mm
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
Plating Thickness 5u inch

Compare STLSMD20-12-SGU with alternatives

Compare 2215-2X6GD with alternatives