STL12-B03-VGT-29U vs SSHR-217-S-06-GT feature comparison

STL12-B03-VGT-29U MPE-Garry GmbH

Buy Now Datasheet

SSHR-217-S-06-GT Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT WITH PCB STAND OFF
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.083 inch 0.315 inch
Body Length 2.283 inch 1.345 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 29 17
Base Number Matches 1 1
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Plating Thickness 10u inch
Terminal Length 0.387 inch

Compare STL12-B03-VGT-29U with alternatives

Compare SSHR-217-S-06-GT with alternatives