SSHR-217-S-06-GT
vs
10131930-517ULF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH PCB STAND OFF
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.315 inch
0.197 inch
Body Length
1.345 inch
1.339 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
15u inch
Rated Current (Signal)
1 A
Reference Standard
UL
UL
Terminal Length
0.387 inch
0.098 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
17
17
Base Number Matches
1
1
Mounting Option 1
LOCKING
PCB Contact Row Spacing
4.6482 mm
Compare SSHR-217-S-06-GT with alternatives
Compare 10131930-517ULF with alternatives