SSHR-217-S-06-GT vs DPH-2-62-U-.250/SMT/.300 feature comparison

SSHR-217-S-06-GT Major League Electronics

Buy Now Datasheet

DPH-2-62-U-.250/SMT/.300 Adam Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH PCB STAND OFF
Body Breadth 0.079 inch 0.197 inch
Body Depth 0.315 inch 0.3 inch
Body Length 1.345 inch 3.1 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.387 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 17 62
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Mating Contact Row Spacing 0.1 inch
PCB Contact Row Spacing 4.7498 mm

Compare SSHR-217-S-06-GT with alternatives

Compare DPH-2-62-U-.250/SMT/.300 with alternatives