STL11-0870VBGG-10-20C/TRU vs 359-1-020-0-T-XS0-2130 feature comparison

STL11-0870VBGG-10-20C/TRU MPE-Garry GmbH

Buy Now Datasheet

359-1-020-0-T-XS0-2130 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.083 inch 0.049 inch
Body Depth 0.106 inch 0.256 inch
Body Length 1 inch 0.787 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 350VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.9116 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.9906 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 20 20
Base Number Matches 1 1
Terminal Length 0.307 inch

Compare STL11-0870VBGG-10-20C/TRU with alternatives

Compare 359-1-020-0-T-XS0-2130 with alternatives