359-1-020-0-T-XS0-2130 vs SMH100-LPPE-S20-ST-BK feature comparison

359-1-020-0-T-XS0-2130 MPE-Garry GmbH

Buy Now Datasheet

SMH100-LPPE-S20-ST-BK Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.049 inch 0.05 inch
Body Depth 0.256 inch 0.039 inch
Body Length 0.787 inch 0.787 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 350VAC V 300VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.307 inch 0.098 inch
Terminal Pitch 0.9906 mm 0.9906 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Plating Thickness FLASH inch

Compare 359-1-020-0-T-XS0-2130 with alternatives

Compare SMH100-LPPE-S20-ST-BK with alternatives