STL11-0870VBGG-10-20C/TRU vs A0800WR-S-20 feature comparison

STL11-0870VBGG-10-20C/TRU MPE-Garry GmbH

Buy Now Datasheet

A0800WR-S-20 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.083 inch 0.067 inch
Body Depth 0.106 inch 0.108 inch
Body Length 1 inch 0.717 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 200VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.9116 mm
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Board Mounting Option SOLDER HOLDING POSTS
Contact Resistance 20 mΩ
Insulation Resistance 100000000 Ω
Insulator Color BEIGE
Mounting Option 1 LOCKING

Compare STL11-0870VBGG-10-20C/TRU with alternatives

Compare A0800WR-S-20 with alternatives