STK79315A vs TDA2577AN feature comparison

STK79315A onsemi

Buy Now Datasheet

TDA2577AN NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description , SIP18,.1 DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO YES
Consumer IC Type VERTICAL DEFLECTION IC HORIZ/VERT DEFLECTION IC
Number of Functions 1 1
Number of Terminals 18 18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP DIP
Package Equivalence Code SIP18,.1
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 12 V 13.2 V
Supply Voltage-Min (Vsup) 12 V 10 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 18
Application TV; MONITOR
JESD-30 Code R-PDIP-T18
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR
Package Style IN-LINE
Temperature Grade OTHER
Terminal Form THROUGH-HOLE

Compare TDA2577AN with alternatives