TDA2577AN vs HA11423 feature comparison

TDA2577AN NXP Semiconductors

Buy Now Datasheet

HA11423 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HITACHI LTD
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output YES
Consumer IC Type HORIZ/VERT DEFLECTION IC HORIZ/VERT DEFLECTION IC
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Number of Functions 1
Number of Terminals 18 18
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 13.2 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 24.5 mm
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare TDA2577AN with alternatives

Compare HA11423 with alternatives