TDA2577AN vs LA7802 feature comparison

TDA2577AN NXP Semiconductors

Buy Now Datasheet

LA7802 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANYO ELECTRIC CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP-18
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output YES YES
Consumer IC Type HORIZ/VERT DEFLECTION IC HORIZ/VERT DEFLECTION IC
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 13.2 V 12 V
Supply Voltage-Min (Vsup) 10 V 12 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare TDA2577AN with alternatives

Compare LA7802 with alternatives