STK10C48-N45I vs HMT65728BN-6 feature comparison

STK10C48-N45I Simtek Corporation

Buy Now Datasheet

HMT65728BN-6 Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP ATMEL CORP
Package Description SOP, SOP28,.4 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 55 ns
Additional Feature HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e0
Length 17.935 mm 15.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.65 mm
Standby Current-Max 0.00075 A
Supply Current-Max 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.505 mm 7.5 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 24
Screening Level MIL-STD-883 Class B

Compare STK10C48-N45I with alternatives

Compare HMT65728BN-6 with alternatives