Part Details for HMT65728BN-6 by Atmel Corporation
Overview of HMT65728BN-6 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HMT65728BN-6
HMT65728BN-6 CAD Models
HMT65728BN-6 Part Data Attributes:
|
HMT65728BN-6
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HMT65728BN-6
Atmel Corporation
Standard SRAM, 2KX8, 55ns, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HMT65728BN-6
This table gives cross-reference parts and alternative options found for HMT65728BN-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT65728BN-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK10C48-S35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | HMT65728BN-6 vs STK10C48-S35 |
U630H16BSK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | HMT65728BN-6 vs U630H16BSK25G1 |
U635H16BSK35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | HMT65728BN-6 vs U635H16BSK35 |
U635H16BSC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | HMT65728BN-6 vs U635H16BSC25G1 |
U631H16BSC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | HMT65728BN-6 vs U631H16BSC25 |
U6216ASK08L | Standard SRAM, 2KX8, 85ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | HMT65728BN-6 vs U6216ASK08L |
U631H16BS1K45G1 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 | Simtek Corporation | HMT65728BN-6 vs U631H16BS1K45G1 |
U635H16SK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | HMT65728BN-6 vs U635H16SK25 |
U631H16SC45G1 | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | HMT65728BN-6 vs U631H16SC45G1 |
CY22E016L-SZ35I | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | Cypress Semiconductor | HMT65728BN-6 vs CY22E016L-SZ35I |