HMT65728BN-6 vs STK10C48-5S35I feature comparison

HMT65728BN-6 Atmel Corporation

Buy Now Datasheet

STK10C48-5S35I Simtek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SIMTEK CORP
Part Package Code SOIC
Package Description SOP, SOP, SOP28,.5
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 35 ns
JESD-30 Code R-PDSO-G24 R-PDSO-G28
Length 15.4 mm 18.0848 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.65 mm 2.54 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 8.763 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature EEPROM HARDWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES
JESD-609 Code e0
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOP28,.5
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.001 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare HMT65728BN-6 with alternatives

Compare STK10C48-5S35I with alternatives