STI644004UD1-60VGP vs STI644100D1-70GN feature comparison

STI644004UD1-60VGP Simple Tech Inc

Buy Now Datasheet

STI644100D1-70GN Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC SIMPLE TECH INC
Package Description DIMM-168 DIMM-168
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 60 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width 32 32
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 268435456 bit 268435456 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX64 4MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare STI644004UD1-60VGP with alternatives

Compare STI644100D1-70GN with alternatives