Part Details for STI644004UD1-60VGP by Simple Tech Inc
Overview of STI644004UD1-60VGP by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI644004UD1-60VGP
STI644004UD1-60VGP CAD Models
STI644004UD1-60VGP Part Data Attributes
|
STI644004UD1-60VGP
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI644004UD1-60VGP
Simple Tech Inc
EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI644004UD1-60VGP
This table gives cross-reference parts and alternative options found for STI644004UD1-60VGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI644004UD1-60VGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM564410ASLTNG-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs HYM564410ASLTNG-70 |
THM65V4075BTG-5 | Toshiba America Electronic Components | Check for Price | IC 4M X 64 EDO DRAM MODULE, 50 ns, DMA168, Dynamic RAM | STI644004UD1-60VGP vs THM65V4075BTG-5 |
CL001M04640CB0T-70 | Celestica Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS | STI644004UD1-60VGP vs CL001M04640CB0T-70 |
MT4LSDT464AY-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | STI644004UD1-60VGP vs MT4LSDT464AY-133XX |
MT16D464M-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs MT16D464M-6 |
GMM7644110CTG-7 | LG Semicon Co Ltd | Check for Price | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs GMM7644110CTG-7 |
CL003N04640JBAU-10 | Celestica Inc | Check for Price | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs CL003N04640JBAU-10 |
VS464641641BTG-10 | Vanguard International Semiconductor Corporation | Check for Price | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs VS464641641BTG-10 |
KMM364C400AS-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | STI644004UD1-60VGP vs KMM364C400AS-7 |
MB8504S064EG-100DG | FUJITSU Semiconductor Limited | Check for Price | 4MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | STI644004UD1-60VGP vs MB8504S064EG-100DG |