STI644004UD1-60VGP
vs
CL001M04640CB0T-70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SIMPLE TECH INC
CELESTICA INC
Package Description
DIMM-168
,
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE WITH EDO
FAST PAGE
Access Time-Max
60 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
32
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
268435456 bit
268435456 bit
Memory IC Type
EDO DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX64
4MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.24
Compare STI644004UD1-60VGP with alternatives
Compare CL001M04640CB0T-70 with alternatives