230.375P
vs
MI6SB25V0,375
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
SLOW
Body Height
14.48 mm
6.35 mm
Body Length or Diameter
4.7 mm
31.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
35 A
35 A
Rated Current
0.375 A
0.375 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; GR; PSE; TIA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Packing Method
BOX
Pre-arcing Time-Min
5000 ms
Compare 230.375P with alternatives
Compare MI6SB25V0,375 with alternatives
MI6SB25V0,375 vs 230.375PMXP
MI6SB25V0,375 vs 0034.5217
MI6SB25V0,375 vs STG3/8
MI6SB25V0,375 vs 230.375M
MI6SB25V0,375 vs ABP.375
MI6SB25V0,375 vs MI6AB25V0,375
MI6SB25V0,375 vs AGE.375
MI6SB25V0,375 vs STGS-V3/8
MI6SB25V0,375 vs ABE.375