ST207EAD
vs
MAX206EWG
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STMICROELECTRONICS
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
5
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e0
Length
15.4 mm
15.4 mm
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
3000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Moisture Sensitivity Level
1
Technology
CMOS
Compare ST207EAD with alternatives
Compare MAX206EWG with alternatives