ST207EAD vs SN75C189N-10 feature comparison

ST207EAD STMicroelectronics

Buy Now Datasheet

SN75C189N-10 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 DIP,
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-D
JESD-30 Code R-PDSO-G24 R-PDIP-T14
JESD-609 Code e4
Length 15.4 mm 19.305 mm
Number of Functions 3 1
Number of Terminals 24 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 6000 ns
Receiver Number of Bits 3 4
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max 5 mA 0.7 mA
Supply Voltage-Max 5.25 V 6 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3000 ns
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Additional Feature RESPONSE CONTROL
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Technology BIPOLAR

Compare ST207EAD with alternatives

Compare SN75C189N-10 with alternatives