ST202CTR vs ADM232AANZ feature comparison

ST202CTR STMicroelectronics

Buy Now Datasheet

ADM232AANZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP16,.25 DIP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Analog Devices
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e3
Length 5 mm 20.13 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 500 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.2 mm 5.33 mm
Supply Current-Max 4 mA 8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code N-16
Additional Feature EXTERNAL CHARGE PUMP
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ST202CTR with alternatives

Compare ADM232AANZ with alternatives