ADM232AANZ vs ST202CDR feature comparison

ADM232AANZ Analog Devices Inc

Buy Now Datasheet

ST202CDR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP-16 SOP-16
Pin Count 16 16
Manufacturer Package Code N-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices STMicroelectronics
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232; TIA-232; V.28
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e4
Length 20.13 mm 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 500 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.33 mm 1.75 mm
Supply Current-Max 8 mA 4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Moisture Sensitivity Level 1

Compare ADM232AANZ with alternatives

Compare ST202CDR with alternatives