ST16C654CQ64
vs
SC16C654IB64,151
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP64,.47SQ,20
LFQFP,
Pin Count
64
64
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
5
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
1
Number of I/O Lines
Number of Serial I/Os
4
4
Number of Terminals
64
64
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
4
1
Compare ST16C654CQ64 with alternatives
Compare SC16C654IB64,151 with alternatives
SC16C654IB64,151 vs SC16C654DIB64
SC16C654IB64,151 vs SC16C654DIB64,151
SC16C654IB64,151 vs SC16C654DIB64,128
SC16C654IB64,151 vs SC16C654DIB64,157
SC16C654IB64,151 vs SC16C654IB64,157
SC16C654IB64,151 vs ST68C454IJ68
SC16C654IB64,151 vs XR16V654IJ
SC16C654IB64,151 vs SC28L194A1BE,551
SC16C654IB64,151 vs XR16V564IJ-F