SC16C654IB64,151 vs SC16C654DIB64 feature comparison

SC16C654IB64,151 NXP Semiconductors

Buy Now Datasheet

SC16C654DIB64 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code QFP
Package Description LFQFP, QFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 5
Boundary Scan NO
Clock Frequency-Max 80 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps
External Data Bus Width 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm
Low Power Mode YES
Number of Serial I/Os 4
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Rohs Code Yes
Moisture Sensitivity Level 1
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260

Compare SC16C654IB64,151 with alternatives