ST16C654CQ64 vs ST16C654IQ64 feature comparison

ST16C654CQ64 Startech Semiconductor Inc

Buy Now Datasheet

ST16C654IQ64 Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STARTECH SEMICONDUCTOR INC EXAR CORP
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Number of Terminals 64 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 24 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.1875 MBps
External Data Bus Width 8
Length 10 mm
Low Power Mode YES
Number of DMA Channels 1
Number of I/O Lines
Number of Serial I/Os 4
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 1.6 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.97 V
Width 10 mm

Compare ST16C654IQ64 with alternatives