SSW-110-02-L-D-RA vs 92429-020 feature comparison

SSW-110-02-L-D-RA Samtec Inc

Buy Now Datasheet

92429-020 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT LOW PROFILE, TOP ENTRY
Body Breadth 0.195 inch 0.157 inch
Body Length 1.02 inch 0.784 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.4102 mm
Plating Thickness 10u inch 8u inch
Rated Current (Signal) 4.7 A
Reference Standard UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Depth 0.083 inch
Insulator Material POLYETHYLENE
Polarization Key POLARIZED HOUSING

Compare SSW-110-02-L-D-RA with alternatives

Compare 92429-020 with alternatives