92429-020 vs MLE-110-01-G-DV feature comparison

92429-020 Amphenol Communications Solutions

Buy Now Datasheet

MLE-110-01-G-DV Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE, TOP ENTRY E.L.P., TIGER BEAM CONTACT
Board Mounting Option PEG
Body Breadth 0.157 inch 0.121 inch
Body Depth 0.083 inch 0.13 inch
Body Length 0.784 inch 0.402 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (10)
Contact Finish Termination Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4102 mm 3.3782 mm
Plating Thickness 8u inch 10u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Insertion Force-Max .7506 N
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Withdrawl Force-Min .139 N

Compare 92429-020 with alternatives

Compare MLE-110-01-G-DV with alternatives