92429-020 vs SSW-110-06-L-D feature comparison

92429-020 Amphenol FCi

Buy Now Datasheet

SSW-110-06-L-D Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE, TOP ENTRY TIGER BUY CONTACT
Board Mounting Option PEG
Body Breadth 0.157 inch 0.195 inch
Body Depth 0.083 inch
Body Length 0.784 inch 1.02 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4102 mm 2.54 mm
Plating Thickness 8u inch 10u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 4.7 A
Reference Standard UL
UL Flammability Code 94V-0

Compare 92429-020 with alternatives

Compare SSW-110-06-L-D with alternatives