SSW-105-02-T-S vs 1744417-5 feature comparison

SSW-105-02-T-S Samtec Inc

Buy Now Datasheet

1744417-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.095 inch 0.315 inch
Body Length 0.52 inch 0.582 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 4.7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body Depth 0.224 inch
Contact Arrangement S0P5
Contact Resistance 20 mΩ
Durability 15 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 8.896 N
Insulation Resistance 500000000 Ω
Insulator Color NATURAL
Mains Connector Rating 115/230VAC
Mounting Option 2 LATCHING
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Withdrawl Force-Min .8896 N

Compare SSW-105-02-T-S with alternatives

Compare 1744417-5 with alternatives