1744417-5 vs 744-5 feature comparison

1744417-5 TE Connectivity

Buy Now Datasheet

744-5 Thomas & Betts

Buy Now Datasheet
Yes
Active Obsolete
TE CONNECTIVITY LTD THOMAS & BETTS CORP
compliant unknown
0.315 inch 0.126 inch
0.224 inch 0.205 inch
0.582 inch 0.494 inch
RECEPTACLE SOCKET
BOARD CONNECTOR BOARD CONNECTOR
S0P5
NOT APPLICABLE NOT SPECIFIED
FEMALE FEMALE
NOT APPLICABLE NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
15 Cycles
NO
YES
NO NO
NO NO
8.896 N
500000000 Ω 1000000000 Ω
NATURAL BLUE
POLYAMIDE GLASS FILLED POLYETHYLENE
NO NO
115/230VAC
NO NO
LOCKING
LATCHING
STRAIGHT STRAIGHT
CABLE BOARD
ONE ONE
1
1 1
105 °C 100 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
UL UL, CSA
2.5 mm 2.54 mm
CRIMP SOLDER
5 5
94V-0 94V-0
.8896 N
2 2
EAR99
8536.69.40.40
WITH STANDOFFS
650VAC V
0.1 inch
1
RECTANGULAR
0.126 inch

Compare 1744417-5 with alternatives

Compare 744-5 with alternatives