1744417-5 vs SSW-105-02-S-S-LL feature comparison

1744417-5 TE Connectivity

Buy Now Datasheet

SSW-105-02-S-S-LL Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD SAMTEC INC
compliant compliant
0.315 inch 0.095 inch
0.224 inch 0.335 inch
0.582 inch
RECEPTACLE SOCKET
BOARD CONNECTOR BOARD CONNECTOR
S0P5
NOT APPLICABLE GOLD OVER NICKEL
FEMALE FEMALE
NOT APPLICABLE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
15 Cycles
NO
YES
NO NO
NO NO
8.896 N 1.668 N
500000000 Ω
NATURAL BLACK
POLYAMIDE LIQUID CRYSTAL POLYMER
NO NO
115/230VAC
NO NO
LOCKING
LATCHING
STRAIGHT STRAIGHT
CABLE BOARD
ONE ONE
1
1 1
105 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
UL UL, CSA
2.5 mm 2.54 mm
CRIMP SOLDER
5 5
94V-0
.8896 N 1.39 N
2 1
Yes
EAR99
8536.69.40.40
Tin (Sn) - with Nickel (Ni) barrier
e3
0.1 inch
1
RECTANGULAR
30u inch
4.7 A

Compare 1744417-5 with alternatives

Compare SSW-105-02-S-S-LL with alternatives